-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VESD05C1-02VHG3-08
|
Avnet Americas | Single-Line ESD-Protection Diode Uni-Directional 30kV Automotive 2-Pin SOD-523 T/R (Alt: VESD05C1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
78-VESD05C1-02VHG308
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5 V Unidirectional SOD-523 RoHS: Compliant | 31157 |
|
$0.0430 / $0.3700 | Buy Now |
DISTI #
VESD05C1-02VHG3-08
|
TTI | ESD Suppressors / TVS Diodes 5 V Unidirectional SOD-523 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0510 | Buy Now |
DISTI #
VESD05C1-02VHG3-08
|
Avnet Americas | Single-Line ESD-Protection Diode Uni-Directional 30kV Automotive 2-Pin SOD-523 T/R (Alt: VESD05C1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
VESD05C1-02VHG3-08
|
Avnet Americas | Single-Line ESD-Protection Diode Uni-Directional 30kV Automotive 2-Pin SOD-523 T/R (Alt: VESD05C1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
VESD05C1-02VHG3-08
|
Avnet Asia | Single-Line ESD-Protection Diode Uni-Directional 30kV Automotive 2-Pin SOD-523 T/R (Alt: VESD05C1-02VHG3-08) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0616 / $0.0694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VESD05C1-02VHG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD05C1-02VHG3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2019-02-14 | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |