Part Details for VESD12A1C-HD1-GS08 by Vishay Semiconductors
Overview of VESD12A1C-HD1-GS08 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VESD12A1C-HD1-GS08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VESD12A1C-HD1-GS08CT-ND
|
DigiKey | TVS DIODE 12VWM 23VC LLP1006-2L Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5642 In Stock |
|
$0.0591 / $0.3700 | Buy Now |
Part Details for VESD12A1C-HD1-GS08
VESD12A1C-HD1-GS08 CAD Models
VESD12A1C-HD1-GS08 Part Data Attributes:
|
VESD12A1C-HD1-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VESD12A1C-HD1-GS08
Vishay Semiconductors
DIODE 92 W, UNIDIRECTIONAL, SILICON, TVS DIODE, GREEN, LLP1006-2L, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | LLP1006-2L | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 16 V | |
Breakdown Voltage-Min | 13.5 V | |
Breakdown Voltage-Nom | 14 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 92 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |