VESD16A2-03G-G3-08
Description: Trans Voltage Suppressor Diode,

Overview of VESD16A2-03G-G3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for VESD16A2-03G-G3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 24AJ2549
Newark Esd Protection Diode Sot323 |Vishay VESD16A2-03G-G3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0630
  • 20,000 $0.0540
  • 30,000 $0.0510
  • 50,000 $0.0440
$0.0440 / $0.0630 Buy Now
DISTI # VESD16A2-03G-G3-08
Avnet Americas ESD PROTECTION DIODE SOT323 (Alt: VESD16A2-03G-G3-08) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days 0
  • 15,000 $0.0446
$0.0446 Buy Now
DISTI # 78-VESD16A2-03G-G308
Mouser Electronics ESD Protection Diodes / TVS Diodes DIODE ESD PROT RoHS: Compliant 30371
  • 1 $0.3700
  • 10 $0.2580
  • 100 $0.1070
  • 1,000 $0.0790
  • 2,500 $0.0510
  • 15,000 $0.0480
  • 45,000 $0.0420
$0.0420 / $0.3700 Buy Now
DISTI # VESD16A2-03G-G3-08
TTI ESD Protection Diodes / TVS Diodes DIODE ESD PROT RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel Americas - 0
  • 15,000 $0.0460
  • 21,000 $0.0450
  • 30,000 $0.0440
  • 45,000 $0.0430
$0.0430 / $0.0460 Buy Now
DISTI # VESD16A2-03G-G3-08
EBV Elektronik (Alt: VESD16A2-03G-G3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for VESD16A2-03G-G3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VESD16A2-03G-G3-08 by Vishay Intertechnologies

VESD16A2-03G-G3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SOT-323, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
12 Weeks
Date Of Intro
2019-04-15
Samacsys Manufacturer
Vishay
Breakdown Voltage-Max
18.8 V
Breakdown Voltage-Min
17 V
Breakdown Voltage-Nom
17.9 V
Clamping Voltage-Max
28 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Capacitance-Min
21 pF
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
100 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
16 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
16 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. VESD16A2-03G-G3-08
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VESD16A2-03G-G3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VESD16A2-03G-G3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VESD16A2-03G-G3-08 would you like to use for your alert(s)?
  • Please alert me when VESD16A2-03G-G3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VESD16A2-03G-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VESD16A2-03G-G3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VESD16A2-03G-G3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VESD16A2-03G-G3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VESD16A2-03G-G3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: