Part Details for VESD16A5-06GHG3-08 by Vishay Intertechnologies
Overview of VESD16A5-06GHG3-08 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VESD16A5-06GHG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ2550
|
Newark | Esd Protection Diode Sot36316V, ir= A, ip=3.69A, p=100W, cd=Tbdpf, 30Kv |Vishay VESD16A5-06GHG3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for VESD16A5-06GHG3-08
VESD16A5-06GHG3-08 CAD Models
VESD16A5-06GHG3-08 Part Data Attributes
|
VESD16A5-06GHG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VESD16A5-06GHG3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-07-04 | |
Additional Feature | BOX: 15000 | |
Breakdown Voltage-Max | 18.8 V | |
Breakdown Voltage-Min | 17 V | |
Breakdown Voltage-Nom | 17.9 V | |
Clamping Voltage-Max | 28 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Capacitance-Min | 21 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101, IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |