Part Details for VFA1SCSCOS2 by HellermannTyton
Overview of VFA1SCSCOS2 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFA1SCSCOS2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y3836
|
Newark | Ft Sc - Sc Duplex Os2 Fiber Assembly, 1M, Yellow, 1/Pkg |Hellermanntyton VFA1SCSCOS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2100 / $22.9000 | Buy Now |
DISTI #
1436-2568-ND
|
DigiKey | FT SC - SC DUPLEX OS2 FIBER ASSE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
3 In Stock |
|
$15.4060 / $16.1900 | Buy Now |
DISTI #
73548110
|
RS | Duplex OS2 Fiber Assembly, Yellow, Cable Length 1 m, VFA Series | HellermannTyton VFA1SCSCOS2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7000 / $23.4300 | Buy Now |
DISTI #
000000000005776110
|
Sager | Fiber Optic Cable Assemblies SC-SC DUP OS2 MM 1M JUMPER | 0 |
|
Buy Now |