There are no models available for this part yet.
Overview of VFC-143-EC by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7740YRTZ-REEL7 | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC | |
AD7740KRMZ-REEL | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC | |
AD7740KRMZ | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC |
Price & Stock for VFC-143-EC by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK8749
|
Newark | Liquid Flowmeter, 100Psi, 20Gpm, 1"fnpt, Flow Rate Min:2Gpm (Us), Flow Rate Max:20Gpm (Us), Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Visi-Float Vfc Series, Port Size:1", Pressure Max:100Psi |Dwyer VFC-143-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$138.5100 / $153.9000 | Buy Now | |
DISTI #
70408829
|
RS | Flowmeter, Model VFC,2-20 GPM Water,1-inFNPT, Back Conn.,+/-2% Acc.,End Connector | Dwyer Instruments VFC-143-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$125.5800 / $156.9800 | RFQ |