Part Details for VFC-153-EC by Dwyer Instruments Inc
Overview of VFC-153-EC by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7740YRTZ-REEL7 | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC | |
AD7740KRMZ-REEL | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC | |
AD7740KRMZ | Analog Devices | LOW COST SMALL SYNCHRONOUS VFC |
Price & Stock for VFC-153-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8755
|
Newark | Liquid Flowmeter, 75Lpm, 100Psi, 1" Fnpt, Flow Rate Min:10L/Min, Flow Rate Max:75L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Visi-Float Vfc Series, Port Size:1", Pressure Max:100Psi |Dwyer VFC-153-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.5100 / $153.9000 | Buy Now |
DISTI #
70408841
|
RS | Flowmeter, Model VFC, 10-75 LPM Water, 1in FNPT, Back Conn., +/-2% Acc., End Connector | Dwyer Instruments VFC-153-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$132.1200 / $155.4400 | RFQ |