Part Details for VFC-153 by Dwyer Instruments Inc
Overview of VFC-153 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VFC-153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK8754
|
Newark | Liquid Flowmeter, 75Lpm, 100Psi, 1" Fnpt, Flow Rate Min:10L/Min, Flow Rate Max:75L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:2%, Product Range:Visi-Float Vfc Series, Pressure Max:100Psi, Port Size:1" |Dwyer VFC-153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$128.2500 / $142.5000 | Buy Now |
DISTI #
70408840
|
RS | Flowmeter, Model VFC, 10-75 LPM Water, 1-in FNPT, Back Conn., +/-2% Acc., Plastic Body | Dwyer Instruments VFC-153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.4600 / $147.5000 | RFQ |