Part Details for VFC320BG by Burr-Brown Corp
Overview of VFC320BG by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Price & Stock for VFC320BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 14 Pin, DIP | 8 |
|
$14.6250 | Buy Now |
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 14 Pin, DIP | 17 |
|
$11.2458 / $12.6515 | Buy Now |
Part Details for VFC320BG
VFC320BG CAD Models
VFC320BG Part Data Attributes
|
VFC320BG
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
VFC320BG
Burr-Brown Corp
Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -13 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |