Part Details for VFC320BM by Burr-Brown Corp
Overview of VFC320BM by Burr-Brown Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Price & Stock for VFC320BM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | VOLTAGE-TO-FREQUENCY CONVERTER, 10 Pin, CAN | 12 |
|
$133.5853 / $157.1592 | Buy Now |
Part Details for VFC320BM
VFC320BM CAD Models
VFC320BM Part Data Attributes
|
VFC320BM
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
VFC320BM
Burr-Brown Corp
Voltage to Frequency Converter, 1 Func, 1MHz, Bipolar, MBCY10, METAL CAN, TO-100, 10 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | METAL CAN, TO-100, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.03% | |
Negative Supply Voltage-Max | -20 V | |
Negative Supply Voltage-Min | -13 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 13 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |