VFC320BP/2K5
Texas Instruments
Description: IC,VOLTAGE-TO-FREQUENCY CONVERTER,DIP,14PIN

Overview of VFC320BP/2K5 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Aerospace and Defense Energy and Power Systems

CAD Models for VFC320BP/2K5 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VFC320BP/2K5 by Texas Instruments

VFC320BP/2K5
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Converter Type
VOLTAGE TO FREQUENCY CONVERTER
JESD-30 Code
R-PDIP-T14
Linearity Error-Max (EL)
0.1%
Negative Supply Voltage-Nom
-15 V
Number of Functions
1
Number of Terminals
14
Operating Frequency-Max
1 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max
7.5 mA
Supply Voltage-Nom
15 V
Surface Mount
NO
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. VFC320BP/2K5
    Texas Instruments
    IC,VOLTAGE-TO-FREQUENCY CONVERTER,DIP,14PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VFC320BP/2K5 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VFC320BP/2K5 by Texas Instruments

Select Manufacturer
Which Manufacturer of VFC320BP/2K5 would you like to use for your alert(s)?
  • Please alert me when VFC320BP/2K5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VFC320BP/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VFC320BP/2K5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VFC320BP/2K5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VFC320BP/2K5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VFC320BP/2K5 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: