Part Details for VFP-876 2 BLK 4FT by 3M Interconnect
Overview of VFP-876 2 BLK 4FT by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 4ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
CO-058SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-004 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 4ft |
Price & Stock for VFP-876 2 BLK 4FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F7612
|
Newark | Heat Shrink Tubing, 50.8Mm Id, Po, Black, 20Ft, Pk5, Shrink Ratio:2:1, I.d. Supplied - Imperial:2", I.d. Supplied - Metric:50.8Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:20Ft, Length - Metric:6.1M, Product Range:- Rohs Compliant: Yes |3M VFP-876 2 BLK 4FT RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
Buy Now |