Part Details for VFR1105W-6C9 by Stanley Electric Co
Overview of VFR1105W-6C9 by Stanley Electric Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for VFR1105W-6C9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66741945
|
Verical | VFR1105W-6C9 Min Qty: 268 Package Multiple: 1 Date Code: 2301 | Americas - 578 |
|
$0.2825 / $0.2931 | Buy Now |
|
Quest Components | 462 |
|
$0.3125 / $0.6250 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 578 |
|
$0.1250 / $0.3780 | Buy Now |
Part Details for VFR1105W-6C9
VFR1105W-6C9 CAD Models
VFR1105W-6C9 Part Data Attributes:
|
VFR1105W-6C9
Stanley Electric Co
Buy Now
Datasheet
|
Compare Parts:
VFR1105W-6C9
Stanley Electric Co
Single Color LED, Red, Water Clear, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANLEY ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2016-12-14 | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 820.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.85 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.3 mm |