Part Details for VHA412Z >75K-100KT by Vishay Foil Resistors
Overview of VHA412Z >75K-100KT by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22100KTZ | Analog Devices | VOUT TEMP SENSOR | |
AD22100KT | Analog Devices | VOUT TEMP SENSOR |
Price & Stock for VHA412Z >75K-100KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M1682
|
Newark | Vha412Z 100K00 0.01% |Vishay Foil Resistors VHA412Z >75K-100KT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3800 / $60.6900 | Buy Now |