Part Details for VHA518-11T1M8400XB by Vishay Precision Group Inc
Overview of VHA518-11T1M8400XB by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VHA518-11T1M8400XB
VHA518-11T1M8400XB CAD Models
VHA518-11T1M8400XB Part Data Attributes:
|
VHA518-11T1M8400XB
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
VHA518-11T1M8400XB
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 1.2W, 1840000ohm, 600V, 0.003% +/-Tol, -2,2ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Hermetically Sealed | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 25.4 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 12.7 mm | |
Package Length | 38.1 mm | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1.2 W | |
Resistance | 1840000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | H(AXIAL) | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.003% | |
Working Voltage | 600 V |