Part Details for VHT10M450 by NTE Electronics Inc
Overview of VHT10M450 by NTE Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHT10M450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2368-VHT10M450-ND
|
DigiKey | CAP ALUM 10UF 20% 450V RADIAL Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
225 In Stock |
|
$0.9400 / $1.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
4 In Stock |
|
$1.3500 / $2.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
4 In Stock |
|
$1.3500 / $2.1900 | Buy Now |
Part Details for VHT10M450
VHT10M450 CAD Models
VHT10M450 Part Data Attributes:
|
VHT10M450
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
VHT10M450
NTE Electronics Inc
CAP-10MF 450V 105*C RAD.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.145 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |