Part Details for VHZ555>50K-75KV by Vishay Foil Resistors
Overview of VHZ555>50K-75KV by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHZ555>50K-75KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M4102
|
Newark | Vhz555 75K000 0.005% |Vishay Foil Resistors VHZ555>50K-75KV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.4200 / $84.8200 | Buy Now |