Part Details for VIPER100-22-E by STMicroelectronics
Overview of VIPER100-22-E by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VIPER100-22-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | VIPER100 Series 15 V SMPS Primary Integrated Circuit - PENTAWATT HV RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 416Tube |
|
$2.4200 / $2.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 5507 |
|
$1.7013 / $4.1496 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5.3A, 200KHZ SWITCHING FREQ-MAX, MOS, PZFM5 | 4405 |
|
$1.9451 / $5.5575 | Buy Now |
Part Details for VIPER100-22-E
VIPER100-22-E CAD Models
VIPER100-22-E Part Data Attributes
|
VIPER100-22-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER100-22-E
STMicroelectronics
Fixed frequency off line converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | LEAD FREE, PENTAWATT HV-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 13 V | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current-Max | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.1,.12,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 200 kHz | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for VIPER100-22-E
This table gives cross-reference parts and alternative options found for VIPER100-22-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER100-22-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER100A-E | Fixed frequency off line converter | STMicroelectronics | VIPER100-22-E vs VIPER100A-E |
VIPER100SP13TR | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER100-22-E vs VIPER100SP13TR |
VIPER100SP | 5.3A SWITCHING REGULATOR, 200kHz SWITCHING FREQ-MAX, PZFM5, PENTAWATT HV-5 | STMicroelectronics | VIPER100-22-E vs VIPER100SP |
VIPER100-E | Fixed frequency off line converter | STMicroelectronics | VIPER100-22-E vs VIPER100-E |
VIPER100A-22-E | Fixed frequency off line converter | STMicroelectronics | VIPER100-22-E vs VIPER100A-22-E |
VIPER100ASP-E | Fixed frequency off line converter | STMicroelectronics | VIPER100-22-E vs VIPER100ASP-E |