| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER53SPTR-E | STMicroelectronics | $1.8321 | Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10 | VIPER100ASPTR-E vs VIPER53SPTR-E |
| VIPER53ESP-E | STMicroelectronics | $2.8074 | Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10 | VIPER100ASPTR-E vs VIPER53ESP-E |
| VIPER53ESPTR-E | STMicroelectronics | $3.7547 | Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10 | VIPER100ASPTR-E vs VIPER53ESPTR-E |
| VIPER100A-22-E | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100ASPTR-E vs VIPER100A-22-E |
| VIPER100ASP(022Y) | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, PZFM5 | VIPER100ASPTR-E vs VIPER100ASP(022Y) |
| VIPER100ASP13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100ASPTR-E vs VIPER100ASP13TR |
| VIPER53ESP | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10 | VIPER100ASPTR-E vs VIPER53ESP |
| VIPER100SP13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100ASPTR-E vs VIPER100SP13TR |
| VIPER100(022Y) | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5 | VIPER100ASPTR-E vs VIPER100(022Y) |
| VIPER53SP13TR | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 2.3A, 300kHz Switching Freq-Max, PDSO10 | VIPER100ASPTR-E vs VIPER53SP13TR |
Part Details for VIPER100ASPTR-E by STMicroelectronics
Results Overview of VIPER100ASPTR-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER100ASPTR-E Information
VIPER100ASPTR-E by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER100ASPTR-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6163-2-ND
|
DigiKey | IC OFFLINE SW FLBACK 10POWERSO Min Qty: 600 Container: Tape & Reel |
0 Tape & Reel |
|
$1.8193 / $1.9448 | Buy Now |
|
|
Vyrian | Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PDSO10 | 9738 |
|
RFQ |
US Tariff Estimator: VIPER100ASPTR-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER100ASPTR-E CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER100ASPTR-E Part Data Attributes
|
|
VIPER100ASPTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER100ASPTR-E
STMicroelectronics
Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Sop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Output Current-Max | 5.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.65 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Mos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for VIPER100ASPTR-E
This table gives cross-reference parts and alternative options found for VIPER100ASPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER100ASPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
VIPER100ASPTR-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4571, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The transformer selection depends on the specific application requirements, such as output voltage, current, and power rating. STMicroelectronics provides a transformer selection guide in the application note AN4571, which helps designers choose the right transformer for their design.
-
The VIPER100ASPTR-E has a maximum junction temperature of 150°C. To ensure reliable operation, designers should consider thermal management techniques such as heat sinking, thermal interface materials, and airflow management to keep the device temperature within the recommended range.
-
The VIPER100ASPTR-E has built-in OVP and UVP features, but designers can also implement external OVP and UVP circuits using external components and voltage monitoring ICs to provide additional protection against voltage faults.
-
The VIPER100ASPTR-E is designed to meet EMI and EMC standards, but designers should still consider EMI filtering, shielding, and layout techniques to minimize electromagnetic interference and ensure compliance with relevant standards.