| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER20ASP | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDSO10 | VIPER20ASP-E13TR vs VIPER20ASP |
| VIPER20ASP-E | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDSO10 | VIPER20ASP-E13TR vs VIPER20ASP-E |
| VIPER20SP | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDSO10 | VIPER20ASP-E13TR vs VIPER20SP |
Part Details for VIPER20ASP-E13TR by STMicroelectronics
Results Overview of VIPER20ASP-E13TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER20ASP-E13TR Information
VIPER20ASP-E13TR by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: VIPER20ASP-E13TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER20ASP-E13TR Part Data Attributes
|
|
VIPER20ASP-E13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER20ASP-E13TR
STMicroelectronics
Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, PDSO10
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Power, So-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PDSO-G10 | |
| JESD-609 Code | e4 | |
| Length | 9.4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Output Current-Max | 0.9 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP10,.55FL | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.75 Mm | |
| Supply Current-Max (Isup) | 16 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
Alternate Parts for VIPER20ASP-E13TR
This table gives cross-reference parts and alternative options found for VIPER20ASP-E13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER20ASP-E13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.