| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VIPER20ADIP | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8 | VIPER20DIP-E vs VIPER20ADIP |
| VIPER20ADIP-E | STMicroelectronics | Check for Price | Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8 | VIPER20DIP-E vs VIPER20ADIP-E |
Part Details for VIPER20DIP-E by STMicroelectronics
Results Overview of VIPER20DIP-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER20DIP-E Information
VIPER20DIP-E by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER20DIP-E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-6799-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Vyrian | Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8 | 12637 |
|
RFQ |
US Tariff Estimator: VIPER20DIP-E by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
VIPER20DIP-E Part Data Attributes
|
|
VIPER20DIP-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER20DIP-E
STMicroelectronics
Switching Regulator, Current-mode, 0.9A, 200kHz Switching Freq-Max, MOS, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Lead Free, Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 13 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | 25 °C | |
| Output Current-Max | 0.9 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 200 Khz | |
| Technology | Mos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for VIPER20DIP-E
This table gives cross-reference parts and alternative options found for VIPER20DIP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER20DIP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.