Part Details for VIPER25LN by STMicroelectronics
Overview of VIPER25LN by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VIPER25LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R9630
|
Newark | Power Conversion |Stmicroelectronics VIPER25LN Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-9074-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 7DIP Min Qty: 1 Lead time: 35 Weeks Container: Tube |
1696 In Stock |
|
$0.7322 / $1.4900 | Buy Now |
DISTI #
VIPER25LN
|
Avnet Americas | High Voltage Converters 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER25LN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
STMicroelectronics | VIPerPlus family: Quasi-resonant high performance off line high voltage converter RoHS: Compliant Min Qty: 1 | 1881 |
|
$0.8700 / $1.4600 | Buy Now |
|
Bristol Electronics | 3220 |
|
RFQ | ||
|
Quest Components | 2576 |
|
$0.8787 / $2.3432 | Buy Now | |
DISTI #
VIPER25LN
|
Avnet Americas | High Voltage Converters 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER25LN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
VIPER25LN
|
Avnet Americas | High Voltage Converters 7-Pin PDIP Tube - Rail/Tube (Alt: VIPER25LN) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
DISTI #
2311362
|
Farnell | AC/DC CONVERTER, 800V, 136KHZ, 7DIP RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.5757 / $0.6744 | Buy Now |
|
Sense Electronic Company Limited | DIP8 | 1515 |
|
RFQ |
Part Details for VIPER25LN
VIPER25LN CAD Models
VIPER25LN Part Data Attributes
|
VIPER25LN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER25LN
STMicroelectronics
VIPerPlus family: Quasi-resonant high performance off line high voltage converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP-8/7 | |
Pin Count | 7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23.5 V | |
Input Voltage-Min | 8.5 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDIP-T7 | |
JESD-609 Code | e3 | |
Length | 9.02 mm | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP7/8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Surface Mount | NO | |
Switching Frequency-Max | 150 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for VIPER25LN
This table gives cross-reference parts and alternative options found for VIPER25LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VIPER25LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VIPER15LN | SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDIP7, ROHS COMPLIANT, DIP-7 | STMicroelectronics | VIPER25LN vs VIPER15LN |
VIPER15HN | SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDIP7, ROHS COMPLIANT, DIP-7 | STMicroelectronics | VIPER25LN vs VIPER15HN |