Part Details for VJ0201G153KXYCW1BC by Vishay Intertechnologies
Overview of VJ0201G153KXYCW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0201G153KXYCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0201G153KXYCW1BC
|
Avnet Americas | VJ0201G153KXYCW1BC - Tape and Reel (Alt: VJ0201G153KXYCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0035 / $0.0040 | Buy Now |
DISTI #
77-VJ0201G153KXYCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0201G153KXYCW1BC | 0 |
|
$0.0050 / $0.1000 | Order Now |
DISTI #
VJ0201G153KXYCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 6.3 V, � 10%, X5R, 0201 [0603 Metric] (Alt: VJ0201G153KXYCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0201G153KXYCW1BC
VJ0201G153KXYCW1BC CAD Models
VJ0201G153KXYCW1BC Part Data Attributes
|
VJ0201G153KXYCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0201G153KXYCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for VJ0201G153KXYCW1BC
This table gives cross-reference parts and alternative options found for VJ0201G153KXYCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0201G153KXYCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R0J153KT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | VJ0201G153KXYCW1BC vs C0603X5R0J153KT |
NMC0201X5R153K6.3TRPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | NIC Components Corp | VJ0201G153KXYCW1BC vs NMC0201X5R153K6.3TRPF |
CM03X5R153K06AN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | KYOCERA Corporation | VJ0201G153KXYCW1BC vs CM03X5R153K06AN |
GMC02X5R153K6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | Cal-Chip Electronics | VJ0201G153KXYCW1BC vs GMC02X5R153K6R3NTDLF |
MA0201XF153K6R3 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | MERITEK Electronics Corporation | VJ0201G153KXYCW1BC vs MA0201XF153K6R3 |
GRM033R60J153KE01F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | VJ0201G153KXYCW1BC vs GRM033R60J153KE01F |
0201X5R153K6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | Synton-Tech Corp | VJ0201G153KXYCW1BC vs 0201X5R153K6.3V |
C0603X5R0J153K030BA | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | VJ0201G153KXYCW1BC vs C0603X5R0J153K030BA |
AU016D153KA72A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.015uF, 0201, | Kyocera AVX Components | VJ0201G153KXYCW1BC vs AU016D153KA72A |
C0603X5R153KCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201, CHIP | Darfon Corporation | VJ0201G153KXYCW1BC vs C0603X5R153KCTS |