Part Details for VJ0201Y103KXQCW1BC by Vishay Intertechnologies
Overview of VJ0201Y103KXQCW1BC by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0201Y103KXQCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y7456
|
Newark | Vj0201Y103Kxqcw1Bc |Vishay VJ0201Y103KXQCW1BC RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0090 | Buy Now |
DISTI #
VJ0201Y103KXQCW1BC
|
Avnet Americas | VJ0201Y103KXQCW1BC - Tape and Reel (Alt: VJ0201Y103KXQCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 / $0.0057 | Buy Now |
DISTI #
77-VJ0201Y103KXQCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0201Y103KXQCW1BC RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.01uF 10V X7R 10% Pad SMD 0201 125 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 18 Weeks Container: Reel | 30000Reel |
|
$0.0058 / $0.0064 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors 0.01uF 10V X7R 10% Pad SMD 0201 125 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0058 / $0.0064 | Buy Now |
DISTI #
VJ0201Y103KXQCW1BC
|
TME | Capacitor: ceramic, 10nF, 10V, X7R, ±10%, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0024 | RFQ |
DISTI #
VJ0201Y103KXQCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 10 V, � 10%, X7R, 0201 [0603 Metric] - Tape and Reel (Alt: VJ0201Y103KXQCW1BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0201Y103KXQCW1BC
VJ0201Y103KXQCW1BC CAD Models
VJ0201Y103KXQCW1BC Part Data Attributes
|
VJ0201Y103KXQCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0201Y103KXQCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for VJ0201Y103KXQCW1BC
This table gives cross-reference parts and alternative options found for VJ0201Y103KXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0201Y103KXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL03B103KP3NNNC | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | VJ0201Y103KXQCW1BC vs CL03B103KP3NNNC |
GMD033R71A103KA01D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | VJ0201Y103KXQCW1BC vs GMD033R71A103KA01D |
MCASL063SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | VJ0201Y103KXQCW1BC vs MCASL063SB7103KFCA01 |
GRT033R71A103KE01J | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 0.01 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | VJ0201Y103KXQCW1BC vs GRT033R71A103KE01J |
C0603X7R1A103K030BA | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | VJ0201Y103KXQCW1BC vs C0603X7R1A103K030BA |
CL03B103KP3NNNH | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | VJ0201Y103KXQCW1BC vs CL03B103KP3NNNH |
CC0201KRX7R6BB103 | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | VJ0201Y103KXQCW1BC vs CC0201KRX7R6BB103 |
MAASL063SB7103KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | VJ0201Y103KXQCW1BC vs MAASL063SB7103KFCA01 |
0201ZC103KAT4A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 10V, ±10%, X7R, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel | Kyocera AVX Components | VJ0201Y103KXQCW1BC vs 0201ZC103KAT4A |
GMD033R71A103KA01J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | VJ0201Y103KXQCW1BC vs GMD033R71A103KA01J |