There are no models available for this part yet.
Overview of VJ0402A101GXQCW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402A101GXQCW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57J6735
|
Newark | Capacitor, ceramic,100Pf,10Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A101GXQCW1BC RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0150 / $0.0210 | Buy Now | |
DISTI #
VJ0402A101GXQCW1BC
|
Avnet Americas | VJ0402A101GXQCW1BC - Tape and Reel (Alt: VJ0402A101GXQCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0101 | Buy Now | |
DISTI #
77-VJ0402A101GXQCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100pF 10volts C0G 2% RoHS: Compliant | 0 |
|
$0.0140 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0078 | Buy Now | ||
DISTI #
VJ0402A101GXQCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 10 V, � 2%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A101GXQCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VJ0402A101GXQCW1BC by Vishay Intertechnologies
Part Data Attributes for VJ0402A101GXQCW1BC by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402A101GXQCW1BC
This table gives cross-reference parts and alternative options found for VJ0402A101GXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A101GXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/101GN0402WF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402A101GXQCW1BC vs CMC-010/101GN0402WF |
C0402C101G8GAC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | VJ0402A101GXQCW1BC vs C0402C101G8GAC |
GMT04CG101G10XT-10 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402A101GXQCW1BC vs GMT04CG101G10XT-10 |
MA0402CG101G100 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | MERITEK Electronics Corporation | VJ0402A101GXQCW1BC vs MA0402CG101G100 |
CMC-010/101GN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402A101GXQCW1BC vs CMC-010/101GN0402T13F |
M3253502E1X101GGMB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | KEMET Corporation | VJ0402A101GXQCW1BC vs M3253502E1X101GGMB |
GMG04CG101G10NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402A101GXQCW1BC vs GMG04CG101G10NT-50 |
VJ0402A101GXQPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | VJ0402A101GXQCW1BC vs VJ0402A101GXQPW1BC |
CMC-010/101GN0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402A101GXQCW1BC vs CMC-010/101GN0402TF |
VJ0402A101GFQAJ5G | Ceramic Capacitor, Multilayer, Ceramic, 10V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0402, | Vishay Intertechnologies | VJ0402A101GXQCW1BC vs VJ0402A101GFQAJ5G |