-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J6751
|
Newark | Capacitor, ceramic,100Pf,10Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay VJ0402A101KXQPW1BC Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 | Buy Now |
DISTI #
VJ0402A101KXQPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 10 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A101KXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0106 | Buy Now |
DISTI #
77-VJ0402A101KXQPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100pF 10volts C0G 10% RoHS: Compliant | 21298 |
|
$0.0120 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0082 | Buy Now |
DISTI #
VJ0402A101KXQPW1BC
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 10 V, ± 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A101KXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0084 / $0.0106 | Buy Now |
DISTI #
VJ0402A101KXQPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 10 V, � 10%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402A101KXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402A101KXQPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A101KXQPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402A101KXQPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A101KXQPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/101KN0402T13F | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402A101KXQPW1BC vs CMC-010/101KN0402T13F |