Part Details for VJ0402A331GXACW1BC by Vishay Intertechnologies
Overview of VJ0402A331GXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A331GXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402A331GXACW1BC
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 330PF 50V 2% 0402 RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
VJ0402A331GXACW1BC
|
TME | Capacitor: ceramic, 330pF, 50V, C0G (NP0), ±2%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0049 | RFQ |
DISTI #
VJ0402A331GXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 330 pF, 50 V, � 2%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A331GXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A331GXACW1BC
VJ0402A331GXACW1BC CAD Models
VJ0402A331GXACW1BC Part Data Attributes:
|
VJ0402A331GXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A331GXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A331GXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402A331GXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A331GXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC04CG331G50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | Cal-Chip Electronics | VJ0402A331GXACW1BC vs GMC04CG331G50NTD |
04025A331GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A331GXACW1BC vs 04025A331GAT7A |
0402G331G500SW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402A331GXACW1BC vs 0402G331G500SW-A |
500R07N331GV4T | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402A331GXACW1BC vs 500R07N331GV4T |
04025A331GA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A331GXACW1BC vs 04025A331GA77A |
LD025A331GAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A331GXACW1BC vs LD025A331GAB9A |
0402G331G500SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402A331GXACW1BC vs 0402G331G500SNT-A |
0402G331G500SW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402A331GXACW1BC vs 0402G331G500SW |
0402G331G500SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402A331GXACW1BC vs 0402G331G500SNW-B |
04025A331GA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A331GXACW1BC vs 04025A331GA79A |