Part Details for VJ0402A391GXACW1BC by Vishay Intertechnologies
Overview of VJ0402A391GXACW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A391GXACW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402 RoHS: Compliant | Europe - 10000 |
|
RFQ | |
DISTI #
VJ0402A391GXACW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 390 pF, 50 V, � 2%, C0G (NP0), 0402 [1005 Metric] (Alt: VJ0402A391GXACW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402A391GXACW1BC
VJ0402A391GXACW1BC CAD Models
VJ0402A391GXACW1BC Part Data Attributes:
|
VJ0402A391GXACW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402A391GXACW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00039uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402A391GXACW1BC
This table gives cross-reference parts and alternative options found for VJ0402A391GXACW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402A391GXACW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402G391G500SNT-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402A391GXACW1BC vs 0402G391G500SNT-C |
04025A391GAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A391GXACW1BC vs 04025A391GAT9A |
0402G391G500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402A391GXACW1BC vs 0402G391G500ST-C |
0402G391G500SW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402A391GXACW1BC vs 0402G391G500SW-A |
0402G391G500SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402A391GXACW1BC vs 0402G391G500SNW-C |
0402G391G500SW-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402A391GXACW1BC vs 0402G391G500SW-C |
04025A391GA79A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A391GXACW1BC vs 04025A391GA79A |
0402G391G500SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402A391GXACW1BC vs 0402G391G500SNW-A |
04025A391GA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A391GXACW1BC vs 04025A391GA77A |
04025A391GAT7A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402A391GXACW1BC vs 04025A391GAT7A |