Part Details for VJ0402A430KCAAJ by Vishay Intertechnologies
Overview of VJ0402A430KCAAJ by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402A430KCAAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0264
|
Newark | Cap, 43Pf, 50V, 10%, C0G/Np0, 0402, Capacitance:43Pf, Voltage Rating:50V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:Vj Non-Magnetic Series, Operating Rohs Compliant: Yes |Vishay VJ0402A430KCAAJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1792 |
|
$0.0900 / $0.2800 | Buy Now |
DISTI #
2672776
|
element14 Asia-Pacific | CAP, 43PF, 50V, 10%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1792 |
|
$0.0399 / $0.0930 | Buy Now |
DISTI #
2672776RL
|
element14 Asia-Pacific | CAP, 43PF, 50V, 10%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 1792 |
|
$0.0399 / $0.0480 | Buy Now |
DISTI #
2672776RL
|
Farnell | CAP, 43PF, 50V, 10%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 500 Lead time: 14 Weeks, 1 Days Container: Reel | 1792 |
|
$0.0339 / $0.0402 | Buy Now |
DISTI #
2672776
|
Farnell | CAP, 43PF, 50V, 10%, C0G/NP0, 0402 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 1792 |
|
$0.0339 / $0.0703 | Buy Now |