Part Details for VJ0402D0R1VXBAJHT by Vishay Intertechnologies
Overview of VJ0402D0R1VXBAJHT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Medical Imaging
Telecommunications
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for VJ0402D0R1VXBAJHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0402D0R1VXBAJHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1pF 100V 0.05% C0G RoHS: Compliant | 35805 |
|
$0.0800 / $0.4500 | Buy Now |
Part Details for VJ0402D0R1VXBAJHT
VJ0402D0R1VXBAJHT CAD Models
VJ0402D0R1VXBAJHT Part Data Attributes
|
VJ0402D0R1VXBAJHT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D0R1VXBAJHT
Vishay Intertechnologies
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 1e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |