VJ0402D0R8VXBAJHT
Description: Ceramic Capacitor, Ceramic,

Overview of VJ0402D0R8VXBAJHT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Computing and Data Storage Energy and Power Systems Medical Imaging Telecommunications Electronic Manufacturing Renewable Energy Automotive

Price & Stock for VJ0402D0R8VXBAJHT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 77-VJ0402D0R8VXBAJHT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.8pF 100V 0.05% C0G RoHS: Compliant 8528
  • 1 $0.4500
  • 10 $0.2170
  • 100 $0.1400
  • 1,000 $0.1170
  • 2,000 $0.1050
  • 10,000 $0.0960
  • 25,000 $0.0920
  • 50,000 $0.0860
  • 100,000 $0.0800
$0.0800 / $0.4500 Buy Now

CAD Models for VJ0402D0R8VXBAJHT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0402D0R8VXBAJHT by Vishay Intertechnologies

VJ0402D0R8VXBAJHT
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Vishay
Capacitance
8e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.61 mm
JESD-609 Code
e3
Length
1.02 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
6.25%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
6.25%
Rated (DC) Voltage (URdc)
100 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.51 mm
Want to compare parts?
  1. VJ0402D0R8VXBAJHT
    Vishay Intertechnologies
    Ceramic Capacitor, Ceramic,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402D0R8VXBAJHT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402D0R8VXBAJHT by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of VJ0402D0R8VXBAJHT would you like to use for your alert(s)?
  • Please alert me when VJ0402D0R8VXBAJHT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402D0R8VXBAJHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402D0R8VXBAJHT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402D0R8VXBAJHT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402D0R8VXBAJHT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402D0R8VXBAJHT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: