There are no models available for this part yet.
Overview of VJ0402D220GXBAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0402D220GXBAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56Y7809
|
Newark | Vj0402D220Gxbaj |Vishay VJ0402D220GXBAJ RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2230 / $0.2980 | Buy Now | |
DISTI #
VJ0402D220GXBAJ
|
Avnet Americas | VJ0402D220GXBAJ - Tape and Reel (Alt: VJ0402D220GXBAJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2112 / $0.2383 | Buy Now | |
DISTI #
77-VJ0402D220GXBAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT VJ0402D220GXBAJ | 0 |
|
$0.2210 / $0.8000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2260 | Buy Now |
CAD Models for VJ0402D220GXBAJ by Vishay Intertechnologies
Part Data Attributes for VJ0402D220GXBAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.000022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.61 mm
|
JESD-609 Code
|
e3
|
Length
|
1.02 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
2%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
2%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.51 mm
|
Alternate Parts for VJ0402D220GXBAJ
This table gives cross-reference parts and alternative options found for VJ0402D220GXBAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D220GXBAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-100/220GN0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Tecate Group | VJ0402D220GXBAJ vs CMC-100/220GN0402TFF |
0402N220G101YHW-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Knowles Capacitors | VJ0402D220GXBAJ vs 0402N220G101YHW-HB |
0402RN220G101K | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Knowles Capacitors | VJ0402D220GXBAJ vs 0402RN220G101K |
0402RN220G101NG | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Knowles Capacitors | VJ0402D220GXBAJ vs 0402RN220G101NG |
0402N220G101DHT-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Knowles Capacitors | VJ0402D220GXBAJ vs 0402N220G101DHT-HB |
GMG04CG220G100NT-50 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402D220GXBAJ vs GMG04CG220G100NT-50 |
0402RN220G101NGW | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Knowles Capacitors | VJ0402D220GXBAJ vs 0402RN220G101NGW |
0402N220G101YHT-HB | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Knowles Capacitors | VJ0402D220GXBAJ vs 0402N220G101YHT-HB |
C0402C0G101-220GPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402D220GXBAJ vs C0402C0G101-220GPR |
0402RN220G101N | Ceramic Capacitor, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 0402, | Knowles Capacitors | VJ0402D220GXBAJ vs 0402RN220G101N |