Part Details for VJ0402D270FXCAJ by Vishay Intertechnologies
Overview of VJ0402D270FXCAJ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D270FXCAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402D270FXCAJ
|
Avnet Americas | VJ0402D180FXCAJ - Tape and Reel (Alt: VJ0402D270FXCAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1119 / $0.1422 | Buy Now |
DISTI #
77-VJ0402D270FXCAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 200V C0G +/-1% HI FREQ RoHS: Compliant | 4714 |
|
$0.1770 / $0.6800 | Buy Now |
DISTI #
VJ0402D270FXCAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 27pF 200V C0G +/-1% HI FREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1380 / $0.1440 | Buy Now |
DISTI #
VJ0402D270FXCAJ
|
Avnet Americas | VJ0402D180FXCAJ - Tape and Reel (Alt: VJ0402D270FXCAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1119 / $0.1422 | Buy Now |
Part Details for VJ0402D270FXCAJ
VJ0402D270FXCAJ CAD Models
VJ0402D270FXCAJ Part Data Attributes:
|
VJ0402D270FXCAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D270FXCAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000027uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D270FXCAJ
This table gives cross-reference parts and alternative options found for VJ0402D270FXCAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D270FXCAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402U270F201SW-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402U270F201SW-A |
0402U270F201SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402U270F201SNT-A |
0402G270F201SNW | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402G270F201SNW |
0402U270F201SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402U270F201SNW-A |
0402U270F201SW-B | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402U270F201SW-B |
0402U270F201SNW-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402U270F201SNW-C |
0402G270F201SW-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402G270F201SW-C |
0402U270F201SNT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402U270F201SNT |
600L270FT200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D270FXCAJ vs 600L270FT200XT |
0402U270F201SW-C | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | Capax Technologies Inc | VJ0402D270FXCAJ vs 0402U270F201SW-C |