Part Details for VJ0402D3R6BXCAJ by Vishay Intertechnologies
Overview of VJ0402D3R6BXCAJ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D3R6BXCAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y8133
|
Newark | Vj0402D3R6Bxcaj |Vishay VJ0402D3R6BXCAJ RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ0402D3R6BXCAJ
|
Avnet Americas | VJ0402D3R6BXCAJ - Tape and Reel (Alt: VJ0402D3R6BXCAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1764 / $0.2241 | Buy Now |
DISTI #
77-VJ0402D3R6BXCAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.6pF 200V C0G +/-.01pF HIFREQ RoHS: Compliant | 0 |
|
$0.1390 / $0.1470 | Order Now |
DISTI #
VJ0402D3R6BXCAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 3.6pF 200V C0G +/-.01pF HIFREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 8000 In Stock |
|
Buy Now |
Part Details for VJ0402D3R6BXCAJ
VJ0402D3R6BXCAJ CAD Models
VJ0402D3R6BXCAJ Part Data Attributes
|
VJ0402D3R6BXCAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D3R6BXCAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D3R6BXCAJ
This table gives cross-reference parts and alternative options found for VJ0402D3R6BXCAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D3R6BXCAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UQCL2A3R6BAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.78% +Tol, 2.78% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D3R6BXCAJ vs UQCL2A3R6BAJ2A |
0402N3R6B201V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402N3R6B201V |
0402N3R6B201PHT-HB | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402N3R6B201PHT-HB |
0402N3R6B201DHT-HK | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402N3R6B201DHT-HK |
0402N3R6B201S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402N3R6B201S |
0402N3R6B201DHW-HS | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402N3R6B201DHW-HS |
0402A2003P60BQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402A2003P60BQT |
0402N3R6B201PHW-HB | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402N3R6B201PHW-HB |
0402N3R6B201YH-HB | Ceramic Capacitor, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402N3R6B201YH-HB |
0402N3R6B201NHT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2.7778% +Tol, 2.7778% -Tol, C0G, -/+30ppm/Cel TC, 0.0000036uF, 0402, | Knowles Capacitors | VJ0402D3R6BXCAJ vs 0402N3R6B201NHT |