Part Details for VJ0402D4R7CCAAJ by Vishay Intertechnologies
Overview of VJ0402D4R7CCAAJ by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D4R7CCAAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3182
|
Newark | Cap, 4.7Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Vishay VJ0402D4R7CCAAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$0.6270 / $1.0700 | Buy Now |
Part Details for VJ0402D4R7CCAAJ
VJ0402D4R7CCAAJ CAD Models
VJ0402D4R7CCAAJ Part Data Attributes
|
VJ0402D4R7CCAAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D4R7CCAAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D4R7CCAAJ
This table gives cross-reference parts and alternative options found for VJ0402D4R7CCAAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D4R7CCAAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1H4R7CH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3192% +Tol, 5.3192% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D4R7CCAAJ vs KGM05ACG1H4R7CH |
0402Y0504P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D4R7CCAAJ vs 0402Y0504P70CQT |
BC025A4R7CZJ6AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D4R7CCAAJ vs BC025A4R7CZJ6AA1 |
C0402C0G500-4R7CNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | VENKEL LTD | VJ0402D4R7CCAAJ vs C0402C0G500-4R7CNR |
BC025A4R7CZT3AA2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D4R7CCAAJ vs BC025A4R7CZT3AA2 |
BC025A4R7CZJ3SA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D4R7CCAAJ vs BC025A4R7CZJ3SA1 |
VJ0402A4R7CFAAJ2M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Vishay Intertechnologies | VJ0402D4R7CCAAJ vs VJ0402A4R7CFAAJ2M |
04025U4R7CAT9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.32% +Tol, 5.32% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Kyocera AVX Components | VJ0402D4R7CCAAJ vs 04025U4R7CAT9A |
BC025A4R7CZT9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D4R7CCAAJ vs BC025A4R7CZT9AA1 |
VJ0402D4R7CXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Vishay Intertechnologies | VJ0402D4R7CCAAJ vs VJ0402D4R7CXAAC |