Part Details for VJ0402D4R7CXCAJ by Vishay Intertechnologies
Overview of VJ0402D4R7CXCAJ by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402D4R7CXCAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y8613
|
Newark | Vj0402D4R7Cxcaj |Vishay VJ0402D4R7CXCAJ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VJ0402D4R7CXCAJ
|
Avnet Americas | VJ0402D4R7CXCAJ - Tape and Reel (Alt: VJ0402D4R7CXCAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0789 / $0.0890 | Buy Now |
DISTI #
77-VJ0402D4R7CXCAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 4.7pF 200V C0G .25pF HI FREQ RoHS: Compliant | 7826 |
|
$0.0920 / $0.4100 | Buy Now |
DISTI #
VJ0402D4R7CXCAJ
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 pF, 200 V, � 0.25pF, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402D4R7CXCAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402D4R7CXCAJ
VJ0402D4R7CXCAJ CAD Models
VJ0402D4R7CXCAJ Part Data Attributes
|
VJ0402D4R7CXCAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D4R7CXCAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.3191% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5.3191% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
Alternate Parts for VJ0402D4R7CXCAJ
This table gives cross-reference parts and alternative options found for VJ0402D4R7CXCAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D4R7CXCAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402N4R7C201YW | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402N4R7C201YW |
0402N4R7C201DH-HB | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402N4R7C201DH-HB |
0402J2004P70CQB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402J2004P70CQB |
0402J2004P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402J2004P70CQT |
600L4R7CTN200T | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D4R7CXCAJ vs 600L4R7CTN200T |
0402A2004P70CQT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0402, CHIP | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402A2004P70CQT |
0402N4R7C201PW | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402N4R7C201PW |
0402RN4R7C201PRT | Ceramic Capacitor, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402RN4R7C201PRT |
0402N4R7C201PH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402N4R7C201PH |
0402N4R7C201VH | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5.3191% +Tol, 5.3191% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0402, | Knowles Capacitors | VJ0402D4R7CXCAJ vs 0402N4R7C201VH |