-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH3454
|
Newark | Cap, 68Pf, 25V, C0G/Np0, 0402, Capacitance:68Pf, Voltage Rating:25V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:Vj Hifreq Rohs Compliant: Yes |Vishay VJ0402D680JXXAJ Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5401 |
|
$0.0290 | Buy Now |
DISTI #
56Y9217
|
Newark | Cap, 68Pf, 25V, C0G/Np0, 0402, Capacitance:68Pf, Voltage Rating:25V, Product Range:Vj Hifreq Series, Capacitance Tolerance:± 5%, Operating Temperature Max:125°C, Capacitor Case Style:0402 [1005 Metric], Series Name:Vj Hifreq Rohs Compliant: Yes |Vishay VJ0402D680JXXAJ Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0290 | Buy Now |
DISTI #
VJ0402D680JXXAJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402D680JXXAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1389 | Buy Now |
DISTI #
VJ0402D680JXXAJ
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402D680JXXAJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
56Y9217
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: 56Y9217) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.1080 / $0.1110 | Buy Now |
DISTI #
83AH3454
|
Avnet Americas | Multilayer Ceramic Capacitor, 68 pF, 25 V, ± 5%, C0G (NP0), 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 83AH3454) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.1910 | Buy Now |
DISTI #
77-VJ0402D680JXXAJ
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 68pF 25V C0G 5% HI FREQ RoHS: Compliant | 338 |
|
$0.1190 / $0.5300 | Buy Now |
DISTI #
61200530
|
Verical | Cap Ceramic 68pF 25V C0G 5% Pad SMD 0402 125°C Medical T/R RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 5401 |
|
$0.0354 | Buy Now |
DISTI #
VJ0402D680JXXAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 68pF 25V C0G 5% HI FREQ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 18000 In Stock |
|
Buy Now | |
DISTI #
VJ0402D680JXXAJ
|
Avnet Abacus | Multilayer Ceramic Capacitor, 68 pF, 25 V, � 5%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402D680JXXAJ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402D680JXXAJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402D680JXXAJ
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.61 mm | |
JESD-609 Code | e3 | |
Length | 1.02 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.51 mm |
This table gives cross-reference parts and alternative options found for VJ0402D680JXXAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402D680JXXAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1E680JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D680JXXAJ vs KGM05ACG1E680JH |
04023A680JA77A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D680JXXAJ vs 04023A680JA77A |
04023A680JAT1A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D680JXXAJ vs 04023A680JAT1A |
LD023A680JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D680JXXAJ vs LD023A680JAX4A |
LD023A680JAB7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, C0G, -/+30ppm/Cel TC, 0.000068uF, 0402 | Kyocera AVX Components | VJ0402D680JXXAJ vs LD023A680JAB7A |
C0402C0G250-680JPE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | VJ0402D680JXXAJ vs C0402C0G250-680JPE |
LD023A680JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402D680JXXAJ vs LD023A680JAX2A |