Part Details for VJ0402G154KXQCW1BC by Vishay Intertechnologies
Overview of VJ0402G154KXQCW1BC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402G154KXQCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0402G154KXQCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
DISTI #
VJ0402G154KXQCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.15 uF, 10 V, � 10%, X5R, 0402 [1005 Metric] (Alt: VJ0402G154KXQCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402G154KXQCW1BC
VJ0402G154KXQCW1BC CAD Models
VJ0402G154KXQCW1BC Part Data Attributes
|
VJ0402G154KXQCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402G154KXQCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402G154KXQCW1BC
This table gives cross-reference parts and alternative options found for VJ0402G154KXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402G154KXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-010/154KX50402TFF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP | Tecate Group | VJ0402G154KXQCW1BC vs CMC-010/154KX50402TFF |
0402X5R154KWAAB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | American Technical Ceramics Corp | VJ0402G154KXQCW1BC vs 0402X5R154KWAAB |
0402X5R154KTASB | Ceramic Capacitor, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | American Technical Ceramics Corp | VJ0402G154KXQCW1BC vs 0402X5R154KTASB |
C0402X5R100-154KNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP | VENKEL LTD | VJ0402G154KXQCW1BC vs C0402X5R100-154KNP |
C0402X5R100-154KGP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | VENKEL LTD | VJ0402G154KXQCW1BC vs C0402X5R100-154KGP |
C0402X5R100-154KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | VJ0402G154KXQCW1BC vs C0402X5R100-154KGU |
GMC04X5R154K10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ0402G154KXQCW1BC vs GMC04X5R154K10NT |
CMC-010/154KX50402W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.15uF, 0402, | Tecate Group | VJ0402G154KXQCW1BC vs CMC-010/154KX50402W |
0402ZD154KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402G154KXQCW1BC vs 0402ZD154KAT9A |
C0402X5R100-154KPBE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.15uF, Surface Mount, 0402, CHIP | VENKEL LTD | VJ0402G154KXQCW1BC vs C0402X5R100-154KPBE |