Part Details for VJ0402G224MXJPW1BC by Vishay Intertechnologies
Overview of VJ0402G224MXJPW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402G224MXJPW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402G224MXJPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 16 V, � 20%, X5R, 0402 [1005 Metric] (Alt: VJ0402G224MXJPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402G224MXJPW1BC
VJ0402G224MXJPW1BC CAD Models
VJ0402G224MXJPW1BC Part Data Attributes:
|
VJ0402G224MXJPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402G224MXJPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402G224MXJPW1BC
This table gives cross-reference parts and alternative options found for VJ0402G224MXJPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402G224MXJPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402W224M160YT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Knowles Capacitors | VJ0402G224MXJPW1BC vs 0402W224M160YT |
KGM05AR51C224MH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402G224MXJPW1BC vs KGM05AR51C224MH |
0402W224M160NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Knowles Capacitors | VJ0402G224MXJPW1BC vs 0402W224M160NT |
0402W224M160NGT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Knowles Capacitors | VJ0402G224MXJPW1BC vs 0402W224M160NGT |
GMC04X5R224M16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Cal-Chip Electronics | VJ0402G224MXJPW1BC vs GMC04X5R224M16NTD |
0402W224M160Y | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Knowles Capacitors | VJ0402G224MXJPW1BC vs 0402W224M160Y |
0402W224M160NG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0402, | Knowles Capacitors | VJ0402G224MXJPW1BC vs 0402W224M160NG |