There are no models available for this part yet.
Overview of VJ0402G334KXYCW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0402G334KXYCW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77-VJ0402G334KXYCWBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$0.0350 / $0.2300 | Order Now | |
DISTI #
VJ0402G334KXYCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.33 uF, 6.3 V, � 10%, X5R, 0402 [1005 Metric] (Alt: VJ0402G334KXYCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |