Capacitors
VJ0402Q0R5CXACW1BC
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000005uF, SURFACE MOUNT, 0402, CHIP,ROHS COMPLIANT

Overview of VJ0402Q0R5CXACW1BC by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for VJ0402Q0R5CXACW1BC by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VJ0402Q0R5CXACW1BC by Vishay BCcomponents

VJ0402Q0R5CXACW1BC
Vishay BCcomponents
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY BC COMPONENTS
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
5e-7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
VJ
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
50%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
50%
Rated (DC) Voltage (URdc)
50 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. VJ0402Q0R5CXACW1BC
    Vishay BCcomponents
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000005uF, SURFACE MOUNT, 0402, CHIP,ROHS COMPLIANT
    VS

Related Parts for VJ0402Q0R5CXACW1BC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402Q0R5CXACW1BC by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402Q0R5CXACW1BC by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of VJ0402Q0R5CXACW1BC would you like to use for your alert(s)?
  • Please alert me when VJ0402Q0R5CXACW1BC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VJ0402Q0R5CXACW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402Q0R5CXACW1BC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VJ0402Q0R5CXACW1BC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402Q0R5CXACW1BC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402Q0R5CXACW1BC by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: