Part Details for VJ0402Q1R5CXACW1BC by Vishay BCcomponents
Overview of VJ0402Q1R5CXACW1BC by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VJ0402Q1R5CXACW1BC
VJ0402Q1R5CXACW1BC CAD Models
VJ0402Q1R5CXACW1BC Part Data Attributes
|
VJ0402Q1R5CXACW1BC
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VJ0402Q1R5CXACW1BC
Vishay BCcomponents
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0402, CHIP,ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY BC COMPONENTS | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | VJ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.67% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.67% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |