Part Details for VJ0402Q560JXXCW1BC by Vishay Intertechnologies
Overview of VJ0402Q560JXXCW1BC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Q560JXXCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VJ0402Q560JXXCW1BC
|
TME | Capacitor: ceramic, 56pF, 25V, C0G (NP0), ±5%, SMD, 0402 Min Qty: 10000 | 0 |
|
$0.0063 | RFQ |
Part Details for VJ0402Q560JXXCW1BC
VJ0402Q560JXXCW1BC CAD Models
VJ0402Q560JXXCW1BC Part Data Attributes
|
VJ0402Q560JXXCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Q560JXXCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for VJ0402Q560JXXCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Q560JXXCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Q560JXXCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05ACG1E560JH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q560JXXCW1BC vs KGM05ACG1E560JH |
LD023A560JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q560JXXCW1BC vs LD023A560JAX4A |
LD023A560JAX2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q560JXXCW1BC vs LD023A560JAX2A |
250R07N560JV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | VJ0402Q560JXXCW1BC vs 250R07N560JV4T |
04023A560JAT9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q560JXXCW1BC vs 04023A560JAT9A |
KGM05ACG1E560JN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q560JXXCW1BC vs KGM05ACG1E560JN |
04023A560JA79A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q560JXXCW1BC vs 04023A560JA79A |
LD023A560JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Q560JXXCW1BC vs LD023A560JAB9A |