Part Details for VJ0402V333ZXJCW1BC by Vishay Intertechnologies
Overview of VJ0402V333ZXJCW1BC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402V333ZXJCW1BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_09174416
|
Arrow Electronics | Cap Ceramic 0.033uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1928 Container: Cut Strips | Americas - 10000 |
|
$0.0039 / $0.0044 | Buy Now |
DISTI #
34386652
|
Verical | Cap Ceramic 0.033uF 16V Y5V -20% to 80% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Date Code: 1928 | Americas - 10000 |
|
$0.0039 / $0.0040 | Buy Now |
DISTI #
VJ0402V333ZXJCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.033 uF, 16 V, -20, +80%, Y5V, 0402 [1005 Metric] (Alt: VJ0402V333ZXJCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for VJ0402V333ZXJCW1BC
VJ0402V333ZXJCW1BC CAD Models
VJ0402V333ZXJCW1BC Part Data Attributes
|
VJ0402V333ZXJCW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402V333ZXJCW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.033uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |