There are no models available for this part yet.
Overview of VJ0402Y102JXBAC by Vishay Vitramon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VJ0402Y102JXBAC by Vishay Vitramon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
720-VJ0402Y102JXBACCT-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0402 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8732 In Stock |
|
$0.0663 / $0.3700 | Buy Now |
CAD Models for VJ0402Y102JXBAC by Vishay Vitramon
Part Data Attributes for VJ0402Y102JXBAC by Vishay Vitramon
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.6 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402Y102JXBAC
This table gives cross-reference parts and alternative options found for VJ0402Y102JXBAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y102JXBAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0402Y102JFBAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | VJ0402Y102JXBAC vs VJ0402Y102JFBAC |
GA0402Y102JXBAP31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0402Y102JXBAC vs GA0402Y102JXBAP31G |
VJ0402Y102JXBAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Vishay Intertechnologies | VJ0402Y102JXBAC vs VJ0402Y102JXBAC |
GA0402Y102JXBAC31G | Ceramic Capacitor, Ceramic, | Vishay Intertechnologies | VJ0402Y102JXBAC vs GA0402Y102JXBAC31G |
Related Parts for VJ0402Y102JXBAC
-
GCM155R72A102JA37DFixed Capacitors
-
VJ0402Y102KXXACCeramic Capacitors
-
HV732HTTE106JFixed Resistors
-
R5000815XXWARectifier Diodes
-
71922-120LFHeaders and Edge Type Connectors
-
LQP15MN3N0W02DFixed Inductors
-
ADUC7021BCPZ62IMicrocontrollers
-
MEM2012F25R0TData Line Filters
-
T96R107K025YSALTantalum Capacitors