Datasheets
VJ0402Y103KXJAC31 by:

Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape

Part Details for VJ0402Y103KXJAC31 by Vishay Vitramon

Overview of VJ0402Y103KXJAC31 by Vishay Vitramon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VJ0402Y103KXJAC31

Part # Distributor Description Stock Price Buy
DISTI # 720-1250-1-ND
DigiKey CAP CER 10000PF 16V X7R 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 52079
In Stock
  • 1 $0.2300
  • 10 $0.1500
  • 50 $0.0944
  • 100 $0.0756
  • 500 $0.0546
  • 1,000 $0.0483
  • 2,500 $0.0462
  • 5,000 $0.0420
  • 10,000 $0.0399
  • 15,000 $0.0378
  • 25,000 $0.0357
  • 50,000 $0.0336
  • 125,000 $0.0284
  • 250,000 $0.0262
$0.0262 / $0.2300 Buy Now
Bristol Electronics   Min Qty: 34 1730
  • 34 $0.1500
  • 101 $0.0750
  • 668 $0.0450
$0.0450 / $0.1500 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 0.01 uF, SURFACE MOUNT, 0402 1384
  • 1 $0.2000
  • 101 $0.0600
  • 834 $0.0400
$0.0400 / $0.2000 Buy Now

Part Details for VJ0402Y103KXJAC31

VJ0402Y103KXJAC31 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VJ0402Y103KXJAC31 Part Data Attributes

VJ0402Y103KXJAC31 Vishay Vitramon
Buy Now Datasheet
Compare Parts:
VJ0402Y103KXJAC31 Vishay Vitramon Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer VISHAY VITRAMON
Part Package Code 0402
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer Vishay
Capacitance 0.01 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series VJ
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 16 V
Size Code 0402
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for VJ0402Y103KXJAC31

This table gives cross-reference parts and alternative options found for VJ0402Y103KXJAC31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y103KXJAC31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VJ0402Y103KXJPW1BC CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ0402Y103KXJAC31 vs VJ0402Y103KXJPW1BC
VJ0402Y103KXJCW1BC CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ0402Y103KXJAC31 vs VJ0402Y103KXJCW1BC
Part Number Description Manufacturer Compare
VJ0402Y103KXJCW1BC CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ0402Y103KXJAC31 vs VJ0402Y103KXJCW1BC
VJ0402Y103KXJPW1BC CAPACITOR, CERAMIC, MULTILAYER, 16V, X7R, 0.01uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT Vishay BCcomponents VJ0402Y103KXJAC31 vs VJ0402Y103KXJPW1BC

VJ0402Y103KXJAC31 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VJ0402Y103KXJAC31 by Vishay Vitramon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VJ0402Y103KXJAC31 by Vishay Vitramon

  • Please alert me when VJ0402Y103KXJAC31 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VJ0402Y103KXJAC31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VJ0402Y103KXJAC31 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VJ0402Y103KXJAC31 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VJ0402Y103KXJAC31.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VJ0402Y103KXJAC31 by Vishay Vitramon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: