There are no models available for this part yet.
Overview of VJ0402Y121KXQCW1BC by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for VJ0402Y121KXQCW1BC by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57J7738
|
Newark | Capacitor, ceramic,120Pf,10Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y121KXQCW1BC RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0250 | Buy Now | |
DISTI #
VJ0402Y121KXQCW1BC
|
Avnet Americas | VJ0402Y121KXQCW1BC - Tape and Reel (Alt: VJ0402Y121KXQCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0127 | Buy Now | |
DISTI #
77-VJ0402Y121KXQCBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 120pF 10volts X7R 10% RoHS: Compliant | 6100 |
|
$0.0170 / $0.1300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 21 Weeks | 0 |
|
$0.0098 | Buy Now | ||
DISTI #
VJ0402Y121KXQCW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 120 pF, 10 V, � 10%, X7R, 0402 [1005 Metric] (Alt: VJ0402Y121KXQCW1BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for VJ0402Y121KXQCW1BC by Vishay Intertechnologies
Part Data Attributes for VJ0402Y121KXQCW1BC by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
21 Weeks
|
Capacitance
|
0.00012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.55 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for VJ0402Y121KXQCW1BC
This table gives cross-reference parts and alternative options found for VJ0402Y121KXQCW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y121KXQCW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402ZC121KA77A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y121KXQCW1BC vs 0402ZC121KA77A |
CMC-010/121KX0402W | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Tecate Group | VJ0402Y121KXQCW1BC vs CMC-010/121KX0402W |
LD02ZC121KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y121KXQCW1BC vs LD02ZC121KAB4A |
0402ZC121KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y121KXQCW1BC vs 0402ZC121KAT7A |
NMC0402X7R121K10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | NIC Components Corp | VJ0402Y121KXQCW1BC vs NMC0402X7R121K10TRP3K |
NMC0402X7R121K10TRPLP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | NIC Components Corp | VJ0402Y121KXQCW1BC vs NMC0402X7R121K10TRPLP |
NMC0402X7R121K10TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | NIC Components Corp | VJ0402Y121KXQCW1BC vs NMC0402X7R121K10TRPLP3KF |
GMC04X7R121K10NT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | VJ0402Y121KXQCW1BC vs GMC04X7R121K10NT |
CMC-010/121KX0402TF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | VJ0402Y121KXQCW1BC vs CMC-010/121KX0402TF |
GMC04X7R121K10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 0402, | Cal-Chip Electronics | VJ0402Y121KXQCW1BC vs GMC04X7R121K10NTD |