Part Details for VJ0402Y123KXJAC by Vishay Intertechnologies
Overview of VJ0402Y123KXJAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VJ0402Y123KXJAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77-VJ0402Y123KXJAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS: Compliant | 0 |
|
$0.0360 / $0.2400 | Order Now |
DISTI #
VJ0402Y123KXJAC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 16 V, � 10%, X7R, 0402 [1005 Metric] - Tape and Reel (Alt: VJ0402Y123KXJAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
VJ0402Y123KXJAC
|
Avnet Asia | VJ0402Y123KXJAC00 (Alt: VJ0402Y123KXJAC) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |