-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
720-VJ0402Y183KXJCW1BCCT-ND
|
DigiKey | CAP CER 0.018UF 16V X7R 0402 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0141 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402Y183KXJCW1BC
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y183KXJCW1BC
Vishay Vitramon
Capacitor, Ceramic, Chip, General Purpose, 0.018uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.024"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0402 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay |