-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J7927
|
Newark | Capacitor, ceramic,220Pf,10Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc |Vishay VJ0402Y221MXQPW1BC RoHS: Not Compliant Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
97AK4804
|
Newark | Capacitor, Mlcc, 220Pf, 10V, 0402 Rohs Compliant: Yes |Vishay VJ0402Y221MXQPW1BC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0110 / $0.0130 | Buy Now |
DISTI #
VJ0402Y221MXQPW1BC
|
Avnet Americas | VJ0402Y221MXQPW1BC - Tape and Reel (Alt: VJ0402Y221MXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0067 / $0.0086 | Buy Now |
DISTI #
77-VJ0402Y221MXQPBC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 220pF 10volts X7R 20% RoHS: Compliant | 72360 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 50000 Lead time: 21 Weeks | 0 |
|
$0.0066 | Buy Now |
|
Bristol Electronics | 50000 |
|
RFQ | ||
DISTI #
VJ0402Y221MXQPW1BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 220 pF, 10 V, � 20%, X7R, 0402 [1005 Metric] (Alt: VJ0402Y221MXQPW1BC) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VJ0402Y221MXQPW1BC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VJ0402Y221MXQPW1BC
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.55 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for VJ0402Y221MXQPW1BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VJ0402Y221MXQPW1BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ02ZC221MGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y221MXQPW1BC vs MQ02ZC221MGJ1A |
VJ0402Y221MLQAC2MP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Vishay Intertechnologies | VJ0402Y221MXQPW1BC vs VJ0402Y221MLQAC2MP |
GMT04X7R221M10XT-50 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | VJ0402Y221MXQPW1BC vs GMT04X7R221M10XT-50 |
MQ02ZC221MGT6A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y221MXQPW1BC vs MQ02ZC221MGT6A |
MA0402XR-221M-100G | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Prosperity Dielectrics Co Ltd | VJ0402Y221MXQPW1BC vs MA0402XR-221M-100G |
MQ02ZC221MGJ4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y221MXQPW1BC vs MQ02ZC221MGJ4A |
NMC0402X7R221M10TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | NIC Components Corp | VJ0402Y221MXQPW1BC vs NMC0402X7R221M10TRP3K |
GMC04X7R221M10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | Cal-Chip Electronics | VJ0402Y221MXQPW1BC vs GMC04X7R221M10NTD |
MQ02ZC221MGB4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y221MXQPW1BC vs MQ02ZC221MGB4A |
0402ZC221MAT4A | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | VJ0402Y221MXQPW1BC vs 0402ZC221MAT4A |